ATA006A0XZ

OmniOn Power
894-ATA006A0XZ
ATA006A0XZ

Mfr.:

Description:
DC/DC Converters - Through Hole SIP in 8.3-14Vdc out 0.75-5.5Vdc 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.70 £10.70
£10.30 £51.50
£9.81 £98.10
£9.64 £241.00
£9.55 £477.50
£9.29 £891.84
£9.15 £2,635.20
£9.03 £5,201.28
£8.83 £9,324.48

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
33 W
12 V
8.3 V
14 V
750 mV to 5.5 V
6 A
25.4 mm (1 in)
12.7 mm (0.5 in)
6.68 mm (0.263 in)
Industrial
MicroLynx II
Brand: OmniOn Power
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Part # Aliases: CC109101763
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99