28L0138-50R-10

Laird
875-28L0138-50R-10
28L0138-50R-10

Mfr.:

Description:
Ferrite Beads 153ohms 100MHz 5A Thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Beads
RoHS:  
28L
Ferrite Beads on Leads
153 Ohms
5 A
10 mOhms
9.53 mm
3.51 mm
Reel
Cut Tape
Brand: Laird
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 4500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Axial Leaded Ferrite Bead
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,832

Stock:
4,832 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.196 £0.20
£0.135 £1.35
£0.118 £2.95
£0.105 £5.25
£0.094 £9.40
£0.08 £20.00
£0.071 £35.50
£0.062 £62.00
Full Reel (Order in multiples of 4500)
£0.048 £216.00