IS41C16100C-50TLI

ISSI
870-IS41C16100C50TLI
IS41C16100C-50TLI

Mfr.:

Description:
DRAM 16M, 5V, 50ns 1Mx16 EDO DRAM Async

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Similar Product

ISSI IS41LV16100D-50TLI
ISSI
DRAM 16Mb 1Mx16 50ns Async EDO DRAM

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
EDO DRAM
16 Mbit
16 bit
TSOP-44
1 M x 16
50 ns
4.5 V
5.5 V
- 40 C
+ 85 C
IS41C16100C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 117
Subcategory: Memory & Data Storage
Supply Current - Max: 90 mA
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99