IS62C256AL-25ULI-TR

ISSI
870-62C256AL-25ULIT
IS62C256AL-25ULI-TR

Mfr.:

Description:
SRAM 256K (32K x 8) 25ns Async SRAM 5v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
25 ns
Parallel
5.5 V
4.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
SOP-28
Reel
Cut Tape
MouseReel
Brand: ISSI
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62C256AL
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asynchronous SRAMs

ISSI Asynchronous SRAMs are offered in x8, x16, and x32 configurations. These devices are available in high-speed, low-power, high-speed/low-power, PowerSaver lower power, and automotive versions with long-term support offered by ISSI's commitment to the continued development of these products. ISSI Asynchronous SRAMs feature a wide offering of densities (64K to 16M), speeds (8ns to 55ns), supply voltages (1.65V to 5V), and temperature ranges (commercial, industrial, and automotive). These devices are available in a variety of packages (BGA, SOJ, SOP, sTSOP, and TSOP) to fit a variety of design needs.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.95 £2.95
£2.76 £27.60
£2.67 £66.75
£2.61 £130.50
£2.55 £255.00
Full Reel (Order in multiples of 1000)
£2.55 £2,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£2.35
Min:
1