NDDP010N25AZT4H

863-NDDP010N25AZT4H
NDDP010N25AZT4H

Mfr.:

Description:
MOSFETs NCH 10A 250V TP-FA(DPAK)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
250 V
10 A
320 mOhms
- 30 V, 30 V
2.5 V
16 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 31 ns
Forward Transconductance - Min: 6.5 S
Product Type: MOSFETs
Rise Time: 26 ns
Series: NDDP010N25AZ
Factory Pack Quantity: 700
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99