MC74HCT04ADG

onsemi
863-MC74HCT04ADG
MC74HCT04ADG

Mfr.:

Description:
Inverters 5V Hex w/LSTTL Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,240

Stock:
1,240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.315 £0.32
£0.214 £2.14
£0.175 £4.38
£0.162 £17.82
£0.149 £40.98
£0.142 £78.10
£0.137 £143.17
£0.127 £321.31
£0.124 £620.62

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.29
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
SOIC-14
5.5 V
4.5 V
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Product Type: Inverters
Series: MC74HCT04A
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99