P160KN-0QC15A500K

BI Technologies / TT Electronics
858-P160KN0QC15A500K
P160KN-0QC15A500K

Mfr.:

Description:
Potentiometers 16mm Rotary Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
500 kOhms
Audio
Horizontal
100 mW (1/10 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
6 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1320
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,947

Stock:
4,947 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.74 £1.74
£1.40 £14.00
£1.27 £31.75
£1.12 £112.00
£1.03 £257.50
£0.96 £480.00
£0.89 £890.00
£0.788 £2,080.32
£0.78 £4,118.40