P160KN-0QC15A100K

BI Technologies / TT Electronics
858-P160KN0QC15A100K
P160KN-0QC15A100K

Mfr.:

Description:
Potentiometers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
100 kOhms
Audio
Horizontal
100 mW (1/10 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
6 mm
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Length: 17 mm
Product Type: Potentiometers
Factory Pack Quantity: 1320
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 24.5 mm
Unit Weight: 8.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (GBP)

Similar Products