P160KN-0QC15B10K

BI Technologies / TT Electronics
858-P160KN-0QC15B10K
P160KN-0QC15B10K

Mfr.:

Description:
Potentiometers 16mm Rotary Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,571

Stock:
1,571 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.41 £1.41
£1.19 £11.90
£1.05 £26.25
£0.995 £99.50
£0.934 £233.50
£0.882 £441.00
£0.818 £818.00
£0.766 £2,022.24
£0.756 £3,991.68

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1320
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9.151 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99