R30-1001002

Harwin
855-R30-1001002
R30-1001002

Mfr.:

Description:
Standoffs & Spacers R30 M3 x 10mm HEX SPACER BRASS 5.5mm A/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
10 mm
Brass
Nickel
Female / Female
Brand: Harwin
Color: Silver
Product Type: Standoffs, Spacers & Supports
Series: R30
Factory Pack Quantity: 200
Subcategory: Hardware
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7415390000
TARIC:
7415390000
CAHTS:
8536690020
USHTS:
7415390000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
7415390000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21,665

Stock:
21,665 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.381 £0.38
£0.332 £3.32
£0.293 £7.33
£0.272 £13.60
£0.257 £25.70
£0.247 £49.40
£0.236 £141.60
£0.233 £233.00