M80-8420442

Harwin
855-M80-8420442
M80-8420442

Mfr.:

Description:
Headers & Wire Housings Datamate L-Tek 4 POS SIL FEMALE VERT TIN/LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.39 £3.39
£2.61 £26.10
£2.58 £54.18
£2.54 £640.08

Non-RoHS Version

Harwin M80-8760422
Harwin
Headers & Wire Housings Datamate L-Tek 4 POS SIL MALE R/A LATCHED TIN

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
L-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 1.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.