M80-5002042

Harwin
855-M80-5002042
M80-5002042

Mfr.:

Description:
Headers & Wire Housings Datamate J-Tek 10+10 POS R/A MALE W/101 HARDWARE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982
Can Dispatch Immediately
On Order:
320
Expected 08/06/2026
448
Expected 11/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.49 £8.49
£7.67 £184.08

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.25 mm (0.128 in)
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 100 MOhms
Latching Type: Jackscrew
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Part # Aliases: M80-5T12042M1-00-000-00-000
Unit Weight: 1.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99