M20-6103245

Harwin
855-M20-6103245
M20-6103245

Mfr.:

Description:
PC/104 Connectors M20 PC/104 NON STACK CONNECTOR 2.5mm AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,004

Stock:
1,004 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.01 £6.01
£5.81 £40.67
£5.30 £148.40
£4.71 £494.55

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: PC/104 Connectors
RoHS:  
Stackthrough
64 Position
Solder
Nylon
Phosphor Bronze
Gold
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PC / 104 Connectors
Series: M20
Factory Pack Quantity: 7
Subcategory: Backplane Connectors
Part # Aliases: M20-6103205
Unit Weight: 9.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99