IRF9530PBF

Vishay Semiconductors
844-IRF9530PBF
IRF9530PBF

Mfr.:

Description:
MOSFETs TO220 100V 12A P-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218
Can Dispatch Immediately
On Order:
6,000
Expected 21/06/2027
Factory Lead Time:
61
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.44 £1.44
£1.34 £13.40
£1.21 £121.00
£0.716 £358.00
£0.641 £641.00
£0.598 £1,196.00
£0.517 £2,585.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.80
Min:
1

Similar Product

Vishay / Siliconix IRF9530PBF-BE3
Vishay / Siliconix
MOSFETs TO220 100V 12A P-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
12 A
300 mOhms
- 20 V, 20 V
4 V
38 nC
- 55 C
+ 175 C
88 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 39 ns
Product Type: MOSFETs
Rise Time: 52 ns
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: IRF9530PBF-BE3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.