15397275

Aptiv (formerly Delphi)
829-15397275
15397275

Mfr.:

Description:
Automotive Connectors ASM CONN 3 F GT 150 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
26,569
Expected 26/06/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.89 £1.89
£1.11 £27.75
£1.07 £53.50
£1.03 £103.00
£0.925 £462.50
£0.89 £890.00
£0.803 £2,007.50

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Current Rating: 15 A
Dimensions: 32.7 mm L x 22.5 mm W x 17 mm H
Family: GT
Height: 17 mm
Length: 22.5 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: GT
Width: 32.7 mm
Unit Weight: 3.747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99