12110112

Aptiv
829-12110112
12110112

Mfr.:

Description:
Automotive Connectors CONN 32 F MIC/P 100 NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
32 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Natural
Micro-Pack 100
Bulk
Application: Inline
Brand: Aptiv
Current Rating: 5 A
Family: Micro-Pack
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 525
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Type: 32-Way
Unit Weight: 13.307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.20 £2.20
£1.30 £32.50
£1.25 £62.50
£1.20 £120.00
£1.01 £530.25
£0.969 £1,017.45
£0.882 £2,315.25
£0.845 £4,436.25
£0.801 £8,410.50