12110088

Aptiv
829-12110088
12110088

Mfr.:

Description:
Automotive Connectors CONN 24 F MIC/P 100 MICROPACK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
24 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Gray
Micro-Pack 100
Bulk
Brand: Aptiv
Contact Gender: Without Socket Contacts
Current Rating: 5 A
Family: Micro-Pack
Housing Material: Polybutylene Terephthalate (PBT)
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Type: 24-Way
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 10.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

In Stock: 4,023

Stock:
4,023 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4023 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.82 £1.82
£1.07 £26.75
£0.873 £43.65
£0.863 £86.30
£0.64 £320.00
£0.495 £594.00