12089678-B

Aptiv (formerly Delphi)
829-12089678-B
12089678-B

Mfr.:

Description:
Automotive Connectors SEAL MP WHT IND LOOSE 1W CBL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Cable Seal
1 Position
Receptacle (Female)
Cable Mount / Free Hanging
White
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Description/Function: White Individual Loose Cable Seal
Family: Cable
Material: Fluorosilicone
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: Wire Seal
Unit Weight: 347.125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
CNHTS:
3926909122
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.08
Min:
1