12045890

Aptiv
829-12045890
12045890

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA MIC/P 12 GRA MD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
32 Position
Plug (Male)
Push-In
Gray
Micro-Pack 100
Bulk
Brand: Aptiv
Family: Secondary
Housing Material: Nylon
Material: Nylon
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: Micro-Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
TARIC:
3926909790
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

In Stock: 4,133

Stock:
4,133 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.499 £0.50
£0.292 £7.30
£0.278 £13.90
£0.266 £26.60
£0.238 £119.00
£0.234 £234.00
£0.198 £495.00
£0.194 £970.00
£0.186 £1,860.00