1N5819 A0G

Taiwan Semiconductor
821-1N5819A0G
1N5819 A0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
40 V
600 mV
30 A
1 mA
- 55 C
+ 125 C
1N5819
Ammo Pack
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 364.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,286

Stock:
4,286 Can Dispatch Immediately
Quantities greater than 4286 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.292 £0.29
£0.201 £2.01
£0.127 £12.70
£0.08 £40.00
£0.071 £71.00
Full Ammo Pack (Order in multiples of 3000)
£0.061 £183.00
£0.052 £312.00
£0.045 £405.00
£0.035 £840.00