ASVTX-13-C-40.000MHZ-I05-T

ABRACON
815-SVTX13C40I05T
ASVTX-13-C-40.000MHZ-I05-T

Mfr.:

Description:
TCXO Oscillators The factory is currently not accepting orders for this product.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
40 MHz
0.5 PPM
10 pF
1.8 V
1.8 V
HCMOS, TTL
SMD/SMT
- 40 C
+ 85 C
2 mm
1.6 mm
0.8 mm
ASVTX13
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 5.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99