IFM10M-025BB300X200

TDK
810-IFM10M25BB300200
IFM10M-025BB300X200

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS Hybrid Type 300x200mm 0.025 Thick Sheet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
High Permeability - Noise Suppression Sheets
Adhesive Double Sided
300 mm
200 mm
0.025 mm
IFM Hybrid
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Tradename: Flexield
Part # Aliases: IFM10M-025BB300X200 -
Unit Weight: 215.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
4008115000
TARIC:
4008110000
ECCN:
EAR99