RDEF51H104Z0K1H03B

Murata Electronics
81-RDEF51H104Z0K1H3B
RDEF51H104Z0K1H03B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SUGGESTED ALTERNATE 81-RDER71H104K0K1H3B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RDE
Radial
0.1 uF
50 VDC
Y5V
- 20 %, + 80 %
5 mm
- 30 C
+ 85 C
General Type MLCCs
4 mm
2.5 mm
3.5 mm
Bulk
Brand: Murata Electronics
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99