GCM21BR71E225KA73L

Murata Electronics
81-GCM21BR71E225KA3L
GCM21BR71E225KA73L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0805 X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
25 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
Automotive MLCCs
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Unit Weight: 6.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GCM Automotive MLCC

Murata's GCM Automotive multilayer ceramic capacitor (MLCC) series features a higher resistance of solder-leaching due to the Ni-barriered termination and an operating temperature range in the R7, C7, 5C series of -55 to 125ºC. Murata's GCM series of MLCC are designed for the more rigorous demands of safety, under-hood, and power train systems, as well as meet AEC-Q200 requirements and are lead-free.

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

GCM Multilayer Ceramic Capacitors

Murata GCM Multilayer Ceramic Capacitors are designed to provide excellent pulse responsibility and noise reduction due to low impedance at high frequencies. These capacitors operate at 2.5VDC to 630VDC and -55°C to +125°C temperature range. The series offers a capacitance range of 0.012µF to 47µF with 5%, 10%, or 20% tolerance. Murata GCM Multilayer Ceramic Capacitors are RoHS compliant and are available in paper or embossed tape-and-reel packaging for automatic placement.

GCM Automotive Ceramic Capacitors

Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.

In Stock: 31,284

Stock:
31,284
Can Dispatch Immediately
On Order:
90,000
Expected 06/11/2026
90,000
Expected 15/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.248 £0.25
£0.143 £1.43
£0.086 £8.60
£0.07 £35.00
£0.058 £58.00
Full Reel (Order in multiples of 3000)
£0.057 £171.00
£0.051 £306.00
£0.047 £423.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.23
Min:
1