GCG21BR71E474KA01L

Murata Electronics
81-GCG21BR71E474KA1L
GCG21BR71E474KA01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 25 VDC 10% 0805 X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
470 nF
25 VDC
X7R
10 %
0805
2012
SMD/SMT
Conductive Epoxy
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
Automotive MLCCs
AEC-Q200
GCG
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Surface Mount MLCC
Unit Weight: 6.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

GCG Automotive Conductive Epoxy MLCCs

Murata Electronics GCG Automotive Conductive Epoxy Multilayer Ceramic Capacitors (MLCCs) feature gold-palladium (AgPd) electrodes that are limited to conductive epoxy mounting. These MLCCs can only be mounted with conductive epoxy glue. The capacitors have a 6.3VDC to 100VDC rated voltage and 1pF to 47µF capacitance range. Murata GCG MLCCs are rated for temperatures up to 150°C and designed for use in ABS or transmission automotive applications. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

In Stock: 4,472

Stock:
4,472 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.368 £0.37
£0.212 £2.12
£0.128 £12.80
£0.103 £51.50
£0.087 £87.00
Full Reel (Order in multiples of 3000)
£0.079 £237.00
£0.067 £402.00
£0.066 £1,584.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.