1641R-333K

Delevan
807-1641R-333K
1641R-333K

Mfr.:

Description:
RF inductors - Leaded 33 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.77 £1,385.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
33 uH
10 %
248 mA
1.37 Ohms
- 55 C
+ 105 C
45
34 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.5 MHz
Part # Aliases: 1641R-333K B500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99