KPPX-4P

Kycon
806-KPPX-4P
KPPX-4P

Mfr.:

Description:
DC Power Connectors 4P POWER PLUG SNAP AND LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417
Can Dispatch Immediately
On Order:
7,600
Expected 18/06/2026
18,200
Expected 13/08/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.39 £2.39
£2.03 £20.30
£1.82 £45.50
£1.65 £165.00
£1.56 £312.00
£1.52 £912.00
£1.47 £1,470.00
£1.37 £3,562.00
£1.34 £6,700.00

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Plugs
Cable
7.5 A
48 VDC
Straight
Bulk
Brand: Kycon
Color: Black
Connector Type: Power plug
Contact Gender: Male
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 HB
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPPX
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 9.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99