SST39SF040-70-4C-PHE

Microchip Technology
804-39SF0407CPHE
SST39SF040-70-4C-PHE

Mfr.:

Description:
NOR Flash 512K X 8 70ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
Through Hole
PDIP-32
SST39SF
4 Mbit
4.5 V
5.5 V
25 mA
Parallel
512 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 11
Subcategory: Memory & Data Storage
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following SST product has been acquired by Microchip. All
products maintain the exact same form, fit, function.
All -25, -26, -38, -39, -49, -89 series products.

Please contact a Mouser Technical Sales Representative for further assistance


5-1110-23

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 5,161

Stock:
5,161 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.91 £2.91
£2.76 £303.60
10,010 Quote