ALC10S1104DL

KEMET
80-ALC10S1104DL
ALC10S1104DL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 80V 10000uF 20% ESR=50mOhms 15kHours

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,209

Stock:
1,209 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.20 £10.20
£7.49 £74.90
£6.33 £316.50
£5.97 £597.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
A52
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Part # Aliases: A526EP103M080SU17J A526EP103M080S
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99