ALC10S1103DH

KEMET
80-ALC10S1103DH
ALC10S1103DH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 63V 0.01F 20% 13k Hours

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
1,000
Expected 23/12/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.21 £8.21
£5.90 £59.00
£5.12 £256.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10000 uF
63 VDC
35 mm (1.378 in)
60 mm (2.362 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
15000 Hour
20 %
- 40 C
+ 85 C
2 Pin
ALC10
Bulk
Brand: KEMET
Leakage Current: 3.78 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Type: Long Life Aluminum Electrolytic Capacitor
Part # Aliases: A526EK510M063A
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Snap-In Electrolytic Capacitors

KEMET High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30,0000hrs at +40°C 0VDC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

ALC10 Snap-In Aluminum Electrolytic Capacitors

KEMET ALC10 Snap-In Aluminum Electrolytic Capacitors provide high ripple current, high surge voltage capability, and a long life of up to 18,000 hours at +85°C. These snap-in devices are designed for industrial and commercial applications requiring high reliability and long life expectancy. Typical KEMET ALC10 Snap-In AECs applications include frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

ALC Aluminum Electrolytic Snap-in Capacitor

The KEMET ALC Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. - The KEMET ALC10 Series Snap-in Capacitors offer an extended long life - 18000 hrs @85ºC - and are suited for industrial and commercial applications demanding high reliability and long life expectancy such as frequency converters, UPS systems, and switch mode power supplies. - The KEMET ALC40 Series Snap-in Capacitors offer long life - for 9000 hrs @ 105ºC - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures. New! KEMET ALC 10 Series Snap-in Capacitors with new sizes and new values.