A000066

Arduino
782-A000066
A000066

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO UNO REV3

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Base Boards
AVR
ATmega328P
Brand: Arduino
Data Bus Width: 8 bit
Dimensions: 68.6 mm x 53.4 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: UNO
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8536909010
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

In Stock: 771

Stock:
771
Can Dispatch Immediately
On Order:
1,100
Expected 20/11/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.73 £20.73