A000053

Arduino
782-A000053
A000053

Mfr.:

Description:
Development Boards & Kits - AVR ARDUINO MICRO

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Boards
AVR
ATmega32U4
Brand: Arduino
Data Bus Width: 8 bit
Description/Function: Microcontroller board based on the ATmega32U4
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
1,375
250
Pending
575
Expected 16/11/2026
250
Expected 17/11/2026
300
Expected 23/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.37 £16.37