VSMY2943G

Vishay Semiconductors
78-VSMY2943G
VSMY2943G

Mfr.:

Description:
Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,296

Stock:
5,296 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.728 £0.73
£0.506 £5.06
£0.373 £37.30
£0.313 £156.50
£0.282 £282.00
£0.277 £692.50
Full Reel (Order in multiples of 6000)
£0.258 £1,548.00
£0.244 £2,928.00
£0.237 £5,688.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
50 mW/sr
100 mA
1.4 V
180 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 10 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Viewing Angle: 28 deg
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.