TQP7M9105-PCB900

772-TQP7M9105-PCB900
TQP7M9105-PCB900

Mfr.:

Description:
RF Development Tools 50-1500MHz 1W 5V Eval Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Qorvo QPA9442EVB-01
Qorvo
RF Development Tools 0.6-2.8GHz Tx Linear Pre-Driver

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9105
50 MHz to 1.5 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 8 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQP7M9105
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9105 1083224
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series