TQP7M9102-PCB2600

772-TQP7M9102-PCB26
TQP7M9102-PCB2600

Mfr.:

Description:
RF Development Tools TQP7M9102-PCB2600 2500-2700MHZ EVAL BRD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
TQP7M9102
2.5 GHz to 2.7 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 0.5 W High Linearity Amplifier
For Use With: TQP7M9102
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TQP7M9102
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQP7M9102 1118787
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030820000
ECCN:
EAR99