PMZ600UNEZ

Nexperia
771-PMZ600UNEZ
PMZ600UNEZ

Mfr.:

Description:
MOSFETs PMZ600UNE/SOT883/XQFN3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
20 V
600 mA
1 Ohms
8 V
450 mV
400 pC
- 55 C
+ 150 C
715 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 51 ns
Product Type: MOSFETs
Rise Time: 9.2 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 5.6 ns
Part # Aliases: 934068653305
Unit Weight: 0.857 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 02/11/2026
10,000
Expected 09/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.225 £0.23
£0.13 £1.30
£0.082 £8.20
£0.065 £32.50
£0.057 £57.00
£0.051 £127.50
£0.047 £235.00
Full Reel (Order in multiples of 10000)
£0.033 £330.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩