NZX6V2B,133

Nexperia
771-NZX6V2B,133
NZX6V2B,133

Mfr.:

Description:
Zener Diodes NZX6V2B/SOD27/ALF2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
6.2 V
Through Hole
DO-35-2
500 mW
2 %
3 uA
15 Ohms
- 55 C
+ 175 C
Single
5 mA
Ammo Pack
NZX
Brand: Nexperia
Ir - Reverse Current: 3 uA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 1.85 mm
Zener Current: 3 uA
Part # Aliases: 934062033133
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,327

Stock:
6,327 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.15 £0.15
£0.065 £0.65
£0.057 £5.70
£0.041 £20.50
£0.036 £36.00
£0.031 £155.00
Full Ammo Pack (Order in multiples of 10000)
£0.022 £220.00
£0.018 £360.00