74HCT273D,653

Nexperia
771-74HCT273D-T
74HCT273D,653

Mfr.:

Description:
Flip-Flops 74HCT273D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,379

Stock:
15,379 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.375 £0.38
£0.262 £2.62
£0.233 £5.83
£0.201 £20.10
£0.186 £46.50
£0.176 £88.00
£0.169 £169.00
Full Reel (Order in multiples of 2000)
£0.159 £318.00
£0.155 £620.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HCT
1 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
15 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: NL
Country of Origin: CN
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933715550653
Unit Weight: 302.688 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99