RV2C002UNT2L

ROHM Semiconductor
755-RV2C002UNT2L
RV2C002UNT2L

Mfr.:

Description:
MOSFETs 1.2V Drive Nch MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
N-Channel
1 Channel
20 V
180 mA
2 Ohms
8 V
1 V
- 55 C
+ 150 C
100 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 110 mS
Product Type: MOSFETs
Rise Time: 4 ns
Series: RVxC
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: RV2C002UN
Unit Weight: 22.293 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Power MOSFETs

ROHM Low Power MOSFETs feature a small VML100 package size and an extremely low dimensional tolerance. This makes these ROHM MOSFETs ideal for high-density applications such as smartphones and other portable devices.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

In Stock: 12,860

Stock:
12,860
Can Dispatch Immediately
On Order:
24,000
Expected 07/10/2026
32,000
Expected 04/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.323 £0.32
£0.142 £1.42
£0.125 £12.50
£0.093 £46.50
£0.088 £220.00
£0.06 £300.00
Full Reel (Order in multiples of 8000)
£0.052 £416.00
£0.049 £1,176.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩