PM3BWD

Bivar
749-PM3BWD
PM3BWD

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 3mm Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.65 £1.65
£1.19 £11.90
£0.89 £89.00
£0.849 £424.50
£0.818 £2,045.00
£0.788 £3,940.00
£0.744 £7,440.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
40 deg
Indicators
Blue
4 mm
Snap-In
Straight Lead
Blue, Diffused
3 mm
20 mA
4 V
430 nm
10 mcd
Dome
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lens Colour: Blue
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Panel Mount Indicators

BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.