CY62167ELL-45ZXI

Infineon Technologies
727-CY62167ELL-45ZXI
CY62167ELL-45ZXI

Mfr.:

Description:
SRAM 16Mb 1M x16 Low Power SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
16 Mbit
2 M x 8/1 M x 16
45 ns
Parallel
5.5 V
4.5 V
30 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-48
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62167ELL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 568.540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.06 £14.06
£13.23 £132.30
£12.91 £322.75
£12.51 £625.50
£12.50 £1,250.00
£11.95 £5,736.00
960 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£16.88
Min:
1

Similar Product

Infineon Technologies CY62167ELL-45ZXIT
Infineon Technologies
SRAM 16Mb 1M x16 Low Power SRAM