IPP029N06NAKSA1

726-IPP029N06NAKSA1
IPP029N06NAKSA1

Mfr.:

Description:
MOSFETs N-Ch 60V 100A TO220-3

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
100 A
2.7 mOhms
20 V
2.1 V
66 nC
- 55 C
+ 175 C
136 W
Enhancement
OptiMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: OptiMOS 5
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IPP029N06N SP000917404
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.607 £303.50
£0.544 £544.00
£0.508 £1,270.00
£0.483 £2,415.00

Possible Replacement

Infineon Technologies IPP029N06NXKSA1
Infineon Technologies
MOSFETs OptiMOS Power-Transistor,60V