GB JTLPS1.13-FVG6-23-1

ams OSRAM
720-GBJTLPS113A1049
GB JTLPS1.13-FVG6-23-1

Mfr.:

Description:
Single Colour LEDs GB JTLPS1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
465 nm
4.81 cd
15 lm
150 mA
3.2 V
480 mW
White
Square
Diffused
GB JTLPS1.13
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 0.7 mm
Illumination Colour: Blue
Length: 3.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: DURIS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Part # Aliases: Q65113A1049
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

DURIS® E 2835 Color LEDs

ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.

In Stock: 99,545

Stock:
99,545 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.33 £0.33
£0.217 £2.17
£0.145 £14.50
£0.10 £50.00
£0.093 £93.00
£0.086 £215.00
£0.082 £410.00
Full Reel (Order in multiples of 10000)
£0.072 £720.00
£0.068 £1,360.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩