BPX 61

ams OSRAM
720-BPX61
BPX 61

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
655
Expected 15/05/2026
2,320
920
Expected 22/05/2026
1,400
Expected 10/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.17 £11.17
£7.78 £77.80
£7.12 £854.40
£6.66 £3,463.20
£6.47 £6,470.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-5
Through Hole
850 nm
2 nA
32 V
20 ns
20 ns
55 deg
- 40 C
+ 125 C
BPX 61
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Tray
Pd - Power Dissipation: 250 mW
Photocurrent: 70 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Tradename: Metal Can
Part # Aliases: Q62705P0025
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.