110991025

Seeed Studio
713-110991025
110991025

Mfr.:

Description:
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Starter Kits
ARM1176JZF-S
Raspberry Pi Zero
Brand: Seeed Studio
Data Bus Width: 32 bit
Dimensions: 90 mm x 25 mm x 27 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 57.664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8471500150
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: