103030000

Seeed Studio
713-103030000
103030000

Mfr.:

Description:
Daughter Cards & OEM Boards Base Shield V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Daughter Cards & OEM Boards
RoHS:  
Grove Shields
Arduino Boards
Brand: Seeed Studio
Dimensions: 69 mm x 53 mm x 23 mm
Interface Type: Analog, Digial, I2C, UART
Operating Supply Voltage: 3.3 V/5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Grove Connector
Part # Aliases: SLD01099P
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.63 £2.63