102991454

Seeed Studio
713-102991454
102991454

Mfr.:

Description:
Touch Sensor Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Development Boards
ESP32
5 V
Brand: Seeed Studio
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A002.A