74655095R

Wurth Elektronik
710-74655095R
74655095R

Mfr.:

Description:
Terminals WP-THRBU Terminals THR Bush M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Terminals
RoHS:  
REACH - SVHC:
Screw Terminals
Terminal with Through Hole Thread
Through Hole
Male
Not Insulated
M5
PCB
Tin
Brass
WP-THRBU
REDCUBE
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Current Rating: 85 A
Insulation Material: Not Insulated
Length: 10 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 600
Subcategory: Terminals
Width: 10 mm
Unit Weight: 2.747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

REDCUBE THR Terminals

Würth Elektronik REDCUBE THR combines the advantage of the high mechanical stability of through-hole technology with timesaving pick-and-place mounting and efficient reflow soldering. The components have a special design for great soldering results and currents up to 85A. Milled from solid materials, the REDCUBE THR components guarantee high ampacity with much better torques compared to stamped contacts. Würth Elektronik REDCUBE THR is designed for reflow soldering and for a selected range, wave soldering is possible.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 14,863

Stock:
14,863
Can Dispatch Immediately
On Order:
8,400
Expected 22/01/2027
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£3.38 £3.38
£2.82 £28.20
£2.48 £124.00
£2.25 £225.00
Full Reel (Order in multiples of 600)
£2.03 £1,218.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩