WSC00026R000FEB

Vishay / Dale
71-WSC-2-6.0-E3
WSC00026R000FEB

Mfr.:

Description:
Wirewound Resistors - SMD 2watts 6ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,761

Stock:
1,761 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.49 £1.49
£0.952 £9.52
£0.773 £19.33
£0.673 £67.30
£0.577 £144.25
£0.553 £276.50
Full Reel (Order in multiples of 1000)
£0.553 £553.00
£0.48 £2,400.00
£0.443 £4,430.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
RoHS:  
6 Ohms
2 W
1 %
4527
50 PPM / C
+ 275 C
- 65 C
11570
WSC
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Precision Power Resistors
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Molded Resistors
Height: 2.54 mm
Length: 11.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Width: 7 mm
Unit Weight: 0.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99