AVT20020E100R0KE

Vishay / Dale
71-AVT20020E100R0KE
AVT20020E100R0KE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 225watt 100ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
100 Ohms
225 W
10 %
Solder Lug
260 PPM / C
267 mm
- 55 C
+ 350 C
AVT
Bulk
Brand: Vishay / Dale
Diameter: 33.4 mm
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.31 £36.31
£26.34 £263.40
£23.65 £591.25
£21.96 £1,098.00
£20.54 £2,054.00
£20.40 £5,100.00
£20.39 £10,195.00